TDK 470pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 904-0035
- Mfr. Part No.:
- CGA2B2C0G1H471J050BA
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 pack of 200 units)*
$7.20
(exc. GST)
$8.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,200 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | $0.036 | $7.20 |
*price indicative
- RS Stock No.:
- 904-0035
- Mfr. Part No.:
- CGA2B2C0G1H471J050BA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Select all | ||
|---|---|---|
Brand TDK | ||
- COO (Country of Origin):
- JP
- RS Stock No. 9040038
- Mfr. Part No. CGA2B2C0G1H680J050BA
Each (In a Pack of 200)
$0.031
- RS Stock No. 9155168
- Mfr. Part No. CGA4F2C0G1H153J085AA
Each (In a Pack of 50)
$0.217
- RS Stock No. 9040145
- Mfr. Part No. CGA3E3C0G2E471J080AA
Each (In a Pack of 100)
$0.078
- RS Stock No. 9039133
- Mfr. Part No. C3216C0G2E332J085AA
Each (In a Pack of 50)
$0.21
Related links
- TDK 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Samsung Electro-Mechanics 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 470pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole











