Murata 8 pF Multilayer Ceramic Capacitor, 50V dc, ±0.5 %, Through Hole Radial

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $6.50

View bulk pricing options

Subtotal (1 pack of 25 units)*

$14.30

(exc. GST)

$15.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 575 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 475$0.572$14.30-
500 - 975$0.559$13.98$6.50
1000 +$0.55$13.75$22.00

*price indicative

RS Stock No.:
133-5701
Mfr. Part No.:
RDE5C1H8R0D0M1H03A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

8pF

Voltage

50V dc

Mount Type

Through Hole

Packaging

Ammo Pack

Dielectric

C0G

Tolerance

±0.5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

RDE

Standards/Approvals

ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007, RoHS

Length

4mm

Height

3.5mm

Width

2.5mm

Maximum Operating Temperature

125°C

Suppression Class

Class I

Lead Spacing

5mm

Lead Diameter

500μm

COO (Country of Origin):
JP

RDE series


Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.

Applications


Commercial Electronics

Consumer electronics

White goods

Warning

Do not use for automotive-related power train and safety equipment

  • RS Stock No. 1335697
  • Mfr. Part No. RDE5C1H6R0D0M1H03A
Each (In a Pack of 25)
$0.668
  • RS Stock No. 1692831
  • Mfr. Part No. RDE5C1H6R0D0M1H03A
Each (In a Box of 2000)
$0.243
Each (In a Pack of 25)
$0.575
Each (In a Pack of 25)
$0.364

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy