TDK 100 pF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface
- RS Stock No.:
- 903-8754
- Mfr. Part No.:
- CGA5C4C0G2J101J060AA
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$8.65
(exc. GST)
$9.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 650 unit(s) shipping from 23 November 2026
- Plus 2,700 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $0.173 | $8.65 |
*price indicative
- RS Stock No.:
- 903-8754
- Mfr. Part No.:
- CGA5C4C0G2J101J060AA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100pF | |
| Voltage | 630V dc | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CGA | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100pF | ||
Voltage 630V dc | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CGA | ||
Length 3.2mm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
- COO (Country of Origin):
- JP
TDK CGA Automotive 1206 series, C0G Dielectric
Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing.
Features and Benefits:
Monolithic structure
Low ESL
Low self-heating and high ripple resistance ;AEC-Q200 compliant
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- TDK 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Yageo 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- TDK 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 150 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 470 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- TDK 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
