Murata 22 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface
- RS Stock No.:
- 901-5339
- Mfr. Part No.:
- ZRB18AR61A226ME01L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 760 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$3.44
(exc. GST)
$3.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,360 unit(s) ready to ship from another location
- Plus 280 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 740 | $0.172 | $3.44 | - |
| 760 - 1480 | $0.168 | $3.36 | 2% |
| 1500 + | $0.165 | $3.30 | 4% |
*price indicative
- RS Stock No.:
- 901-5339
- Mfr. Part No.:
- ZRB18AR61A226ME01L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22μF | |
| Voltage | 10V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | 180 mm Dia Reel Embossed | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | ZRB | |
| Width | 800μm | |
| Height | 1mm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22μF | ||
Voltage 10V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging 180 mm Dia Reel Embossed | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series ZRB | ||
Width 800μm | ||
Height 1mm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Murata ZRB 0603 X5R, X7R and Y5V Dielectric
ZRA Series Monolithic Ceramic Multilayer Capacitors
Anti-noise and anti-squeal
Note
Please read the Voltage Derating Specifications in the Technical Reference section
- RS Stock No. 2478100
- Mfr. Part No. GRM21BR61A226ME51L
Each (On a Reel of 3000)
$0.056
- RS Stock No. 2478101P
- Mfr. Part No. GRM21BR61A226ME51L
Each (Supplied on a Reel)
$0.104
- RS Stock No. 2478101
- Mfr. Part No. GRM21BR61A226ME51L
Each (On a Tape of 50)
$0.104
- RS Stock No. 8851768
- Mfr. Part No. GRM21BD71A226ME44L
Each (In a Pack of 20)
$0.225
Related links
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 100 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount









