Murata 8.2nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±5% , SMD
- RS Stock No.:
- 884-7084
- Mfr. Part No.:
- GRM1857U1A822JA44D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 100 units)*
$7.20
(exc. GST)
$7.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 05 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 - 900 | $0.072 | $7.20 |
1000 - 1900 | $0.07 | $7.00 |
2000 + | $0.069 | $6.90 |
*price indicative
- RS Stock No.:
- 884-7084
- Mfr. Part No.:
- GRM1857U1A822JA44D
- Brand:
- Murata
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 8.2nF | |
Voltage | 10V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | U2J | |
Tolerance | ±5% | |
Dimensions | 1.6 x 0.8 x 0.5mm | |
Length | 1.6mm | |
Depth | 0.8mm | |
Height | 0.5mm | |
Series | GRM | |
Terminal Type | Surface Mount | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 8.2nF | ||
Voltage 10V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric U2J | ||
Tolerance ±5% | ||
Dimensions 1.6 x 0.8 x 0.5mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.5mm | ||
Series GRM | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- Murata 8.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 8.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 8.2nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 3.9nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 2.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 1.8nF Multilayer Ceramic Capacitor MLCC ±5% , SMD