Vishay 0.5 pF, 200V dc, ±0.05 pF, Surface
- RS Stock No.:
- 875-0201
- Mfr. Part No.:
- VJ0402D0R5VXCAJ
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 875-0201
- Mfr. Part No.:
- VJ0402D0R5VXCAJ
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 0.5 pF | |
| Voltage | 200 V dc | |
| Tolerance | ±0.05 pF | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Height | 610 μm | |
| Length | 1.02 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Package/Case | 0402 | |
| Series | VJ HIFREQ | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 0.5 pF | ||
Voltage 200 V dc | ||
Tolerance ±0.05 pF | ||
Mount Type Surface | ||
Dielectric C0G | ||
Height 610 μm | ||
Length 1.02 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Package/Case 0402 | ||
Series VJ HIFREQ | ||
Vishay VJ Series Hi Frequency Multilayer Ceramic
The Vishay Surface Mount Multilayer VJ Hi Frequency Ceramic Chip Capacitor range offers an ultra stable dielectric material.
Features and Benefits:
Low loss performance in systems up to the GHz range;High Frequency
Applications:
Broadband Wireless and Satellite Communications, WiFi and WiMax systems, VoIP and Cellular base stations, RF and microwave, Medical instrumentation and test, Military devices
Related links
- Vishay 0.5 pF ±0.05 pF, Surface Mount
- Vishay 0.5 pF Multilayer Ceramic Capacitor 0.05 pF, Surface
- Murata 0.5 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
- Murata 0.5 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
- Wurth Elektronik 0.5 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
- Murata 0.5 pF Multilayer Ceramic Capacitor 0.05 pF, Surface
- Vishay 0.7 pF ±0.05 pF, Surface Mount
- Murata 2 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
