Murata 15 μF Multilayer Ceramic Capacitor, 100V dc, ±20 %, Surface
- RS Stock No.:
- 841-6725
- Mfr. Part No.:
- KCM55WR72A156MH01K
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.04
(exc. GST)
$7.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 124 | $7.04 |
| 125 - 249 | $6.88 |
| 250 + | $6.78 |
*price indicative
- RS Stock No.:
- 841-6725
- Mfr. Part No.:
- KCM55WR72A156MH01K
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 15μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Construction | Stacked | |
| Package/Case | Stacked | |
| Packaging | 330 mm Dia Embossed Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | KCM55 | |
| Standards/Approvals | RoHS | |
| Length | 6.1mm | |
| Width | 5.3mm | |
| Height | 6.4mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | X7R | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 15μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Construction Stacked | ||
Package/Case Stacked | ||
Packaging 330 mm Dia Embossed Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series KCM55 | ||
Standards/Approvals RoHS | ||
Length 6.1mm | ||
Width 5.3mm | ||
Height 6.4mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class X7R | ||
Murata KCM Series Metal Terminal Automotive Monolithic Ceramic Chip Capacitors
KCM series chip monolithic (MLCC) automotive capacitors with increased reliability for thermal and mechanical stress. These KCM series MLCC automotive capacitors have metal pins with an elastic action which reduces the impact on the capacitor of PCB flexure caused by Sharp temperature changes and mechanical impact in automotive applications. Space saving and high capacitance is achieved by two capacitors being stacked on TOP of one another and acoustic noise caused by ceramic vibration is reduced. Applications for these KCM automotive MLCC capacitors include power supply circuits (eg DC-DC converters in engine control units) and automotive applications including conventional vehicles as well as electric (EV) and hybrid electric vehicles (HEV)
Related links
- Murata 15 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 15 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 2.2 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount Surface Mount
