KEMET 4.7 μF Multilayer Ceramic Capacitor, 100V dc, ±20 %, Surface
- RS Stock No.:
- 769-6904
- Mfr. Part No.:
- C1210C475M1R2C7186
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 769-6904
- Mfr. Part No.:
- C1210C475M1R2C7186
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4.7μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 1210 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | KPS | |
| Length | 3.5mm | |
| Width | 2.6mm | |
| Height | 6.15mm | |
| Standards/Approvals | EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020 | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4.7μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 1210 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series KPS | ||
Length 3.5mm | ||
Width 2.6mm | ||
Height 6.15mm | ||
Standards/Approvals EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020 | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
Kemet KPS Stacked MLCC Series
Comercial grade single and 2-chip piled SMD multilayer ceramic capacitors
Use of a lead frame to mechanically isolate the capacitor from the board provides high reliability
Low ESR and ESL characteristics are ideal for high frequency switching power supplies
Other applications include: smoothing circuits or DC to DC convertors
Design allows for high levels of temperature cycling and board flex
2-Chip Piled Multilayer
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 2.2 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount Surface Mount
- TDK 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount Surface Mount
- CHEMI-CON 100 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 15 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
