Wurth Elektronik 47 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

This image is representative of the product range

Subtotal (1 pack of 100 units)*

$4.30

(exc. GST)

$4.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
  • Plus 700 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$0.043$4.30

*price indicative

RS Stock No.:
839-2896
Distrelec Article No.:
304-38-239
Mfr. Part No.:
885012206069
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

47nF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0603

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Width

800μm

Standards/Approvals

RoHS

Height

800μm

Length

1.6mm

Maximum Operating Temperature

125°C

Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric


Multilayer Ceramic Chip Capacitors

High performance ceramic

High Capacitance stability

Minimal ageing

Copper, Tin and Nickel termination

Features and Benefits


• High electrical precision and stability ceramic

• Operating Temperature: -55°C to +125°C

• Reflow soldering recommended

Each (Supplied on a Reel)
$0.094
Each (On a Tape of 50)
$0.094
Each (On a Tape of 100)
$0.031
Each (On a Reel of 15000)
$0.016

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy