Wurth Elektronik 22 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $0.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

$3.50

(exc. GST)

$3.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400$0.035$3.50-
500 +$0.035$3.50-

*price indicative

Packaging Options:
RS Stock No.:
839-2802
Distrelec Article No.:
304-45-118
Mfr. Part No.:
885012206042
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

22nF

Voltage

16V dc

Package/Case

0603

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

WCAP-CSGP

Width

800μm

Standards/Approvals

RoHS

Height

800μm

Length

1.6mm

Maximum Operating Temperature

125°C

Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric


Multilayer Ceramic Chip Capacitors

High performance ceramic

High Capacitance stability

Minimal ageing

Copper, Tin and Nickel termination

Features and Benefits


• High electrical precision and stability ceramic

• Operating Temperature: -55°C to +125°C

• Reflow soldering recommended

Each (On a Reel of 4000)
$0.023
Each (Supplied on a Reel)
$0.035
Each (On a Tape of 100)
$0.053
Each (Supplied on a Reel)
$0.053

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy