Wurth Elektronik 1.5nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 839-1600
- Mfr. Part No.:
- 885012205062
- Brand:
- Wurth Elektronik
Subtotal (1 pack of 200 units)**
$3.60
(exc. GST)
$4.00
(inc. GST)
8600 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
200 + | $0.018 | $3.60 |
**price indicative
Related links
- Wurth Elektronik 1.5nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 1.5nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 1.5nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1.5nF Multilayer Ceramic Capacitor MLCC SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1.5nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1.5nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Walsin Technology Corporation 1.5nF Multilayer Ceramic Capacitor...