Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 839-1483
- Mfr. Part No.:
- 885012205025
- Brand:
- Wurth Elektronik
Bulk discount available
Price (ex. GST) Each (In a Pack of 200)
$0.016
(exc. GST)
$0.018
(inc. GST)
28600 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
200 - 800 | $0.016 | $3.20 |
1000 + | $0.015 | $3.00 |
**price indicative
- RS Stock No.:
- 839-1483
- Mfr. Part No.:
- 885012205025
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD