Recently searched

    Wurth Elektronik 15nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

    Wurth Elektronik 15nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

    This image is representative of the product range

    1 / 1

    Subtotal (1 pack of 100 units)**

    $4.20

    (exc. GST)

    $4.60

    (inc. GST)

    Add to Basket
    Select or type quantity
    1000 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    100 +$0.042$4.20

    **price indicative

    RS Stock No.:
    839-2792
    Mfr. Part No.:
    885012206041
    Brand:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wurth Elektronik

    Capacitance

    15nF

    Voltage

    16V dc

    Package/Case

    0603 (1608M)

    Mounting Type

    Surface Mount

    Dielectric

    X7R

    Tolerance

    ±10%

    Dimensions

    1.6 x 0.8 x 0.8mm

    Length

    1.6mm

    Depth

    0.8mm

    Height

    0.8mm

    Series

    WCAP-CSGP

    Maximum Operating Temperature

    +125°C

    Terminal Type

    Surface Mount

    Minimum Operating Temperature

    -55°C

    Related links