Wurth Elektronik 470pF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 839-1470
- Mfr. Part No.:
- 885012205023
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 200 units)*
$4.60
(exc. GST)
$5.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
200 - 800 | $0.023 | $4.60 |
1000 + | $0.022 | $4.40 |
*price indicative
- RS Stock No.:
- 839-1470
- Mfr. Part No.:
- 885012205023
- Brand:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 470pF | |
Voltage | 16V dc | |
Package/Case | 0402 (1005M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 1 x 0.5 x 0.5mm | |
Length | 1mm | |
Depth | 0.5mm | |
Height | 0.5mm | |
Series | WCAP-CSGP | |
Maximum Operating Temperature | +125°C | |
Terminal Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 470pF | ||
Voltage 16V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series WCAP-CSGP | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Related links
- Wurth Elektronik 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 470pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 470pF MLCC ±10% , SMD
- Wurth Elektronik 470pF Multilayer Ceramic Capacitor MLCC SMD
- Murata 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 470pF Multilayer Ceramic Capacitor MLCC SMD