KEMET 39 nF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Surface

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$9.65

(exc. GST)

$10.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$1.93$9.65

*price indicative

Packaging Options:
RS Stock No.:
835-4049
Mfr. Part No.:
C1210C393J2GACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

39nF

Product Type

Multilayer Ceramic Capacitor

Voltage

200V dc

Construction

Stacked

Package/Case

1210

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Length

3.2mm

Height

1.55mm

Standards/Approvals

EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020

Width

2.5mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

Kemet 1210 Automotive Grade SMT MLCC Ceramic Capacitors


1210 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.

Approvals

AEC–Q200 automotive qualified

  • RS Stock No. 8353977
  • Mfr. Part No. C0805C182J2GACAUTO
Each (In a Pack of 50)
$0.221
  • RS Stock No. 8353977P
  • Mfr. Part No. C0805C182J2GACAUTO
Each (Supplied on a Reel)
$0.221
  • RS Stock No. 8354024
  • Mfr. Part No. C1206C103J2GACAUTO
Each (In a Pack of 25)
$0.546
  • RS Stock No. 1696837
  • Mfr. Part No. C0805C182J2GACAUTO
Each (On a Reel of 4000)
$0.123

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy