KEMET 1.8 nF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Surface
- RS Stock No.:
- 835-3977
- Mfr. Part No.:
- C0805C182J2GACAUTO
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $1.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$11.05
(exc. GST)
$12.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.221 | $11.05 | - |
| 250 + | $0.217 | $10.85 | $1.00 |
*price indicative
- RS Stock No.:
- 835-3977
- Mfr. Part No.:
- C0805C182J2GACAUTO
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1.8nF | |
| Voltage | 200V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Width | 1.25mm | |
| Standards/Approvals | J-STD-020, EIA 624, EIA 556, IPC-7351, EIA 481 | |
| Length | 2mm | |
| Height | 780μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1.8nF | ||
Voltage 200V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Width 1.25mm | ||
Standards/Approvals J-STD-020, EIA 624, EIA 556, IPC-7351, EIA 481 | ||
Length 2mm | ||
Height 780μm | ||
Maximum Operating Temperature 125°C | ||
Kemet 0805 Automotive Grade SMT MLCC Ceramic Capacitors
0805 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Approvals
AEC–Q200 automotive qualified
- RS Stock No. 8354068P
- Mfr. Part No. C1812C104J2GACAUTO
Each (Supplied on a Reel)
$3.264
- RS Stock No. 8354030
- Mfr. Part No. C1206C223J2GACAUTO
Each (In a Pack of 25)
$0.787
- RS Stock No. 1795133
- Mfr. Part No. C3216C0G2E153J160AA
Each (On a Reel of 2000)
$0.294
- RS Stock No. 8353999
- Mfr. Part No. C0805C822J2GACAUTO
Each (In a Pack of 50)
$0.221
Related links
- KEMET 1.8 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 1.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 1.8 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 1.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 1.8 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount












