Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- RS Stock No.:
- 820-2917
- Mfr. Part No.:
- GCM21A7U2E152JX01D
- Brand:
- Murata
7400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.364
(exc. GST)
$0.40
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 950 | $0.364 | $18.20 |
1000 - 1950 | $0.355 | $17.75 |
2000 + | $0.35 | $17.50 |
*price indicative
- RS Stock No.:
- 820-2917
- Mfr. Part No.:
- GCM21A7U2E152JX01D
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
Murata GCM Automotive 0805 Series
The Murata GCM Automotive Series Ceramic Capacitors feature excellent pulse responsibility and noise reduction due to the low impedance at high frequency
High dielectric constant type, in a smaller size with a higher capacitance value
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Now available with new low pF values and additional values in the 1206 case size
High dielectric constant type, in a smaller size with a higher capacitance value
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Now available with new low pF values and additional values in the 1206 case size
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5nF |
Voltage | 250V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | U2J |
Tolerance | ±5% |
Dimensions | 2 x 1.25 x 1mm |
Length | 2mm |
Depth | 1.25mm |
Height | 1mm |
Series | GCM |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Related links
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- TDK 1.5nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±5% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±20% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±10% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 250V V, ±10% , SMD