Murata 18 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 820-2796
- Mfr. Part No.:
- GRM21B5C1H183JA01L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $3.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$3.95
(exc. GST)
$4.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,100 unit(s) shipping from 23 November 2026
- Plus 1,050 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.158 | $3.95 | - |
| 750 - 1475 | $0.154 | $3.85 | $3.00 |
| 1500 + | $0.152 | $3.80 | $9.00 |
*price indicative
- RS Stock No.:
- 820-2796
- Mfr. Part No.:
- GRM21B5C1H183JA01L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 18nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Packaging | 180 mm Dia Embossed Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Height | 1.25mm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 18nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Packaging 180 mm Dia Embossed Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Height 1.25mm | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Murata GRM 0805 C0G Dielectric
Murata GRM Series are small in size and large capacitance values in a multilayer structure
. GRM Series Temperature Compensating type is Ideal for tuning circuits, oscillating circuits and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200 V
Features & Benefits:
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- Murata 18 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 18 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 18 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 18 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 5.1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 15 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 56 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
