Murata 8.2 pF Multilayer Ceramic Capacitor, 50V dc, 0.5 pF, Surface
- RS Stock No.:
- 820-2740
- Mfr. Part No.:
- GRM0335C1H8R2DA01D
- Brand:
- Murata
Get a bulk buy discount
Add 2500 more to save $2.50
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$5.00
(exc. GST)
$5.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $0.01 | $5.00 | - |
| 2500 + | $0.009 | $4.50 | $2.50 |
*price indicative
- RS Stock No.:
- 820-2740
- Mfr. Part No.:
- GRM0335C1H8R2DA01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 8.2pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0201 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Paper Tape | |
| Dielectric | C0G | |
| Tolerance | 0.5 pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | GRM | |
| Height | 300μm | |
| Length | 600μm | |
| Standards/Approvals | RoHS | |
| Width | 300μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 8.2pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0201 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging 180 mm Dia Paper Tape | ||
Dielectric C0G | ||
Tolerance 0.5 pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series GRM | ||
Height 300μm | ||
Length 600μm | ||
Standards/Approvals RoHS | ||
Width 300μm | ||
Maximum Operating Temperature 125°C | ||
Murata GRM 0201 C0G/X5R/X7R Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits
GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V
0201 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- Murata 8.2 pF Multilayer Ceramic Capacitor 0.5 pF, Surface Mount
- Murata 8.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 8.2 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 8.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 8.2 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
- Murata 5.6 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- Yageo 6.8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
