Murata 2.2 μF Multilayer Ceramic Capacitor, 6.3V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$6.05

(exc. GST)

$6.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,300 unit(s) shipping from 23 November 2026
  • Plus 850 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 950$0.121$6.05-
1000 - 1950$0.118$5.902%
2000 +$0.116$5.804%

*price indicative

Packaging Options:
RS Stock No.:
815-1272
Mfr. Part No.:
GCM188R70J225KE22D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2.2μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Package/Case

0603

Construction

Stacked

Mount Type

Surface

Packaging

180 mm Dia Reel Paper

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GCM

Standards/Approvals

RoHS

Height

800μm

Width

800μm

Length

1.6mm

Maximum Operating Temperature

125°C

Suppression Class

X7R

Murata GCM Automotive 0603 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy