- RS Stock No.:
- 803-0015
- Mfr. Part No.:
- C1206C152J5GACTU
- Brand:
- KEMET
450 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.263
(exc. GST)
$0.289
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 975 | $0.263 | $6.575 |
1000 - 1975 | $0.257 | $6.425 |
2000 + | $0.253 | $6.325 |
*price indicative
- RS Stock No.:
- 803-0015
- Mfr. Part No.:
- C1206C152J5GACTU
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
C1206 Series
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5nF |
Voltage | 50V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 3.2 x 1.6 x 0.78mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.78mm |
Series | C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- KEMET 1.5nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- KEMET 1.5nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- KEMET 1.5nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- TDK 1.5nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Vishay 1.5nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- KYOCERA AVX 1.5nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Walsin Technology Corporation 1.5nF Multilayer Ceramic Capacitor...