KEMET 22 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 802-9911
- Mfr. Part No.:
- C0805C223J5GACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.80
(exc. GST)
$15.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 600 | $0.552 | $13.80 | - |
| 625 - 1225 | $0.538 | $13.45 | 2% |
| 1250 + | $0.53 | $13.25 | 3% |
*price indicative
- RS Stock No.:
- 802-9911
- Mfr. Part No.:
- C0805C223J5GACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22nF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Width | 1.25mm | |
| Standards/Approvals | J-STD-020, EIA 624, EIA 481, IPC-7351, EIA 556 | |
| Length | 2mm | |
| Height | 1.1mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22nF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Width 1.25mm | ||
Standards/Approvals J-STD-020, EIA 624, EIA 481, IPC-7351, EIA 556 | ||
Length 2mm | ||
Height 1.1mm | ||
Maximum Operating Temperature 125°C | ||
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- KEMET 22 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 22 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 22 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 22 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
