KEMET 2.7 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Subtotal (1 pack of 25 units)*

$1.25

(exc. GST)

$1.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$0.05$1.25

*price indicative

Packaging Options:
RS Stock No.:
801-5186
Mfr. Part No.:
C0402C272K5RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

2.7nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Length

1mm

Height

500μm

Width

500μm

Standards/Approvals

J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481

Maximum Operating Temperature

125°C

Suppression Class

Class I

C Series


Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 – 250 VDC (Commercial Grade)

Temperature stable within the range -55°C to +125°C

Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF

Non-polar device, minimizing installation concerns

100% Pure matte Tin-plated termination finish allowing for excellent solderability

Typical applications include decoupling, bypass, filtering and transient voltage suppression

  • RS Stock No. 1466407
  • Mfr. Part No. C0402C272K5RACTU
Each (On a Reel of 10000)
$0.019
  • RS Stock No. 8015186P
  • Mfr. Part No. C0402C272K5RACTU
Each (Supplied on a Reel)
$0.05
  • RS Stock No. 2644595
  • Mfr. Part No. C0603C103K5RACTU
Each (In a Pack of 25)
$0.015
  • RS Stock No. 2644595P
  • Mfr. Part No. C0603C103K5RACTU
Each (Supplied on a Reel)
$0.128

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy