Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±5% , SMD
- RS Stock No.:
- 798-6869
- Mfr. Part No.:
- GRM1551X1A152JA01D
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 798-6869
- Mfr. Part No.:
- GRM1551X1A152JA01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1.5nF | |
| Voltage | 10V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Tolerance | ±5% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | GRM | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1.5nF | ||
Voltage 10V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Tolerance ±5% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series GRM | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Related links
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 2.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 3.9nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 1.8nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
