Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 300V ac V, ±20% , SMD
- RS Stock No.:
- 174-6399
- Mfr. Part No.:
- DK1E3EA152M86RBH01
- Brand:
- Murata
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$2.46
(exc. GST)
$2.71
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $2.46 | $12.30 |
*price indicative
- RS Stock No.:
- 174-6399
- Mfr. Part No.:
- DK1E3EA152M86RBH01
- Brand:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Lead Type Disc Ceramic Capacitors for General Purpose
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5nF |
Voltage | 300V ac |
Mounting Type | Surface Mount |
Dielectric | E |
Tolerance | ±20% |
Dimensions | 8 x 6 x 2.5mm |
Length | 8mm |
Depth | 6mm |
Height | 2.5mm |
Series | DK1 |
Suppression Class | Class II |
Maximum Operating Temperature | +125°C |
Terminal Type | Solder |
Minimum Operating Temperature | -40°C |
Related links
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 300V ac V, ±20% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±20% , SMD
- Murata 1nF Multilayer Ceramic Capacitor MLCC, 300V ac V, ±20% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±10% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% ,...
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% ,...