Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 798-6853
- Mfr. Part No.:
- GRM033R11E152KA01D
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 798-6853
- Mfr. Part No.:
- GRM033R11E152KA01D
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
Murata GRM 0201 R Dielectric
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
0201 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5nF |
Voltage | 25V dc |
Package/Case | 0201 (0603M) |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Dimensions | 0.6 x 0.3 x 0.3mm |
Length | 0.6mm |
Depth | 0.3mm |
Height | 0.3mm |
Series | GRM |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±10% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 250V V, ±10% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±5% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 300V ac V, ±20% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±20% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD