Murata 12 nF Multilayer Ceramic Capacitor, 10V dc, ±5 %, Surface
- RS Stock No.:
- 798-0240
- Mfr. Part No.:
- GRM1881X1A123JA01D
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-0240
- Mfr. Part No.:
- GRM1881X1A123JA01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 12nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | 180 mm Dia Paper Tape | |
| Mount Type | Surface | |
| Dielectric | SL | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | GRM | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Height | 800μm | |
| Width | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 12nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging 180 mm Dia Paper Tape | ||
Mount Type Surface | ||
Dielectric SL | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series GRM | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Height 800μm | ||
Width 800μm | ||
Maximum Operating Temperature 125°C | ||
Murata GRM 0603 SL Dielectric
GRM General Temperature Compensating Type are Ideal for Tuning Circuits, Oscillating Circuits and High Frequency Filter Circuits and for Rated voltages of 200V min these will be best for Power Supply Damper Snubber
Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability
Related links
- Murata 12 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 12 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 12 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 82 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 8.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 56 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
