Murata 1 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 790-0562
- Mfr. Part No.:
- GCM188R71C105KA64D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$2.05
(exc. GST)
$2.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 975 | $0.082 | $2.05 | - |
| 1000 - 1975 | $0.08 | $2.00 | 2% |
| 2000 + | $0.078 | $1.95 | 4% |
*price indicative
- RS Stock No.:
- 790-0562
- Mfr. Part No.:
- GCM188R71C105KA64D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1μF | |
| Voltage | 16V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | 180 mm Dia Reel Paper | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GCM | |
| Width | 800μm | |
| Height | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1μF | ||
Voltage 16V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging 180 mm Dia Reel Paper | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GCM | ||
Width 800μm | ||
Height 800μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Murata GCM Automotive 0603 Series
Related links
- Murata 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
