Murata 47 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 165-6478
- Mfr. Part No.:
- GRT32EC81C476KE13L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $4.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.07
(exc. GST)
$6.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 660 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $0.607 | $6.07 | - |
| 250 - 490 | $0.591 | $5.91 | $4.00 |
| 500 + | $0.582 | $5.82 | $12.50 |
*price indicative
- RS Stock No.:
- 165-6478
- Mfr. Part No.:
- GRT32EC81C476KE13L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 47μF | |
| Voltage | 16V dc | |
| Package/Case | 1210 | |
| Construction | Stacked | |
| Packaging | 180 mm Dia Embossed Tape | |
| Mount Type | Surface | |
| Dielectric | X6S | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GRT | |
| Height | 2.7mm | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Suppression Class | X6S | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 47μF | ||
Voltage 16V dc | ||
Package/Case 1210 | ||
Construction Stacked | ||
Packaging 180 mm Dia Embossed Tape | ||
Mount Type Surface | ||
Dielectric X6S | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GRT | ||
Height 2.7mm | ||
Width 2.5mm | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Suppression Class X6S | ||
- COO (Country of Origin):
- JP
Sn plating is applied to the external electrodes: excellent solderability
Related links
- Murata 47 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
