TDK 1 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 242-7329
- Mfr. Part No.:
- C1608C0G1H102J080AE
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $120.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$228.00
(exc. GST)
$252.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.057 | $228.00 | - |
| 20000 + | $0.051 | $204.00 | $120.00 |
*price indicative
- RS Stock No.:
- 242-7329
- Mfr. Part No.:
- C1608C0G1H102J080AE
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 1nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Height | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 1nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Height 800μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS, REACH | ||
Width 800μm | ||
Maximum Operating Temperature 125°C | ||
The TDK soft termination C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure.
C0G type having excellent stable temperature and DC-bias characteristics is also available
X8R and X8L types whose operating temperature are up to 150 degree Celsius are available
Related links
- TDK 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- TDK 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- TDK 1 nF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 1 nF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- TDK 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
