Vishay 12pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD
- RS Stock No.:
- 788-0263
- Mfr. Part No.:
- VJ0402D120JXCAJ
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)**
$4.22
(exc. GST)
$4.64
(inc. GST)
80 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 240 | $0.422 | $4.22 |
250 - 490 | $0.412 | $4.12 |
500 + | $0.406 | $4.06 |
**price indicative
- RS Stock No.:
- 788-0263
- Mfr. Part No.:
- VJ0402D120JXCAJ
- Brand:
- Vishay
Related links
- Vishay 12pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Vishay 12pF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 12pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- KEMET 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD