Syfer Technology 1 nF Multilayer Ceramic Capacitor, 2kV dc, ±5 %
- RS Stock No.:
- 774-0626
- Mfr. Part No.:
- 1812J2K00102KXT
- Brand:
- Syfer Technology
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$22.54
(exc. GST)
$24.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 720 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.508 | $22.54 |
*price indicative
- RS Stock No.:
- 774-0626
- Mfr. Part No.:
- 1812J2K00102KXT
- Brand:
- Syfer Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syfer Technology | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 2kV dc | |
| Construction | Stacked | |
| Package/Case | 1812 | |
| Dielectric | X7R | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Standards/Approvals | UL 60950-1, IEC 60384-14:2005, CSA 60950-1-07 | |
| Length | 4.5mm | |
| Height | 3.2mm | |
| Width | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Syfer Technology | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 2kV dc | ||
Construction Stacked | ||
Package/Case 1812 | ||
Dielectric X7R | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Standards/Approvals UL 60950-1, IEC 60384-14:2005, CSA 60950-1-07 | ||
Length 4.5mm | ||
Height 3.2mm | ||
Width 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Syfer MLCC 1812
Suitable for all general purpose and high reliability applications
All are manufactured using Syfers unique wet process and incorporate precious metal electrodes
Note
Sorted in order of dielectric, voltage then capacitance.
- RS Stock No. 1706613
- Mfr. Part No. 2220Y4K00102JXT
Each (On a Reel of 500)
$3.655
- RS Stock No. 7738718P
- Mfr. Part No. 2220Y4K00102JXT
Each (Supplied on a Reel)
$7.145
- RS Stock No. 7738718
- Mfr. Part No. 2220Y4K00102JXT
Each (In a Pack of 2)
$7.145
- RS Stock No. 7740610
- Mfr. Part No. 1812J5000224KXT
Each (In a Pack of 2)
$3.185
Related links
- Syfer Technology 1 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 1 nF Multilayer Ceramic Capacitor ±5 %
- Syfer Technology 1 nF Multilayer Ceramic Capacitor ±5 %
- Syfer Technology 1 nF ±10 %, Surface Mount
- Vishay 1 nF Multilayer Ceramic Capacitor 5 %, Surface
- KEMET 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 3.6 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Syfer Technology 1 μF Multilayer Ceramic Capacitor ±20 %










