Syfer Technology 100 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.43

(exc. GST)

$9.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7,680 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 990$0.843$8.43
1000 - 1990$0.802$8.02
2000 +$0.762$7.62

*price indicative

Packaging Options:
RS Stock No.:
773-8456
Mfr. Part No.:
0603Y0160104KXT
Brand:
Syfer Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Syfer Technology

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Construction

Stacked

Package/Case

0603

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Flexicap

Length

1.6mm

Standards/Approvals

RoHS, IECQ-CECC, ISO 14001, OHSAS 18001

Width

800μm

Height

800μm

Maximum Operating Temperature

125°C

Syfer Flexicap 0603


FlexiCap™ has been developed as a result of listening to customers’ experiences of stress damage to MLCCs

A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish

FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors

An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking

FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy