Syfer Technology 22 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.21

(exc. GST)

$6.83

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 3,090 unit(s) shipping from 16 November 2026
  • Final 1,500 unit(s) shipping from 23 November 2026

Units
Per unit
Per Pack*
Saving
10 - 990$0.621$6.21-
1000 - 1990$0.606$6.062%
2000 +$0.598$5.983%

*price indicative

Packaging Options:
RS Stock No.:
773-8446
Mfr. Part No.:
0603Y1000220JCT
Brand:
Syfer Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Syfer Technology

Capacitance

22pF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

0603

Construction

Stacked

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Flexicap

Length

1.6mm

Height

800μm

Width

800μm

Standards/Approvals

IECQ-CECC, RoHS, OHSAS 18001, ISO 14001

Maximum Operating Temperature

125°C

COO (Country of Origin):
GB

Syfer Flexicap 0603


FlexiCap™ has been developed as a result of listening to customers’ experiences of stress damage to MLCCs

A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish

FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors

An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking

FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy