Syfer Technology 100 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.05

(exc. GST)

$7.76

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 1,650 unit(s) shipping from 23 November 2026
  • Final 7,580 unit(s) shipping from 30 November 2026

Units
Per unit
Per Pack*
Saving
10 - 740$0.705$7.05-
750 - 1490$0.692$6.921%
1500 +$0.68$6.803%

*price indicative

Packaging Options:
RS Stock No.:
773-8386
Mfr. Part No.:
0805Y0500104JXT
Brand:
Syfer Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Syfer Technology

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0805

Construction

Stacked

Dielectric

X7R

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Flexicap

Height

1.3mm

Standards/Approvals

IECQ-CECC, RoHS, ISO 14001, OHSAS 18001

Length

2mm

Width

1.25mm

Maximum Operating Temperature

125°C

Syfer Flexicap 0805


FlexiCap™ has been developed as a result of listening to customers’ experiences of stress damage to MLCCs

A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish

FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors

An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking

FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

  • RS Stock No. 1706541
  • Mfr. Part No. 0805Y0500104JXT
Each (On a Reel of 3000)
$0.462
  • RS Stock No. 7738386P
  • Mfr. Part No. 0805Y0500104JXT
Each (Supplied on a Reel)
$0.705
  • RS Stock No. 1706613
  • Mfr. Part No. 2220Y4K00102JXT
Each (On a Reel of 500)
$3.655
  • RS Stock No. 7738456P
  • Mfr. Part No. 0603Y0160104KXT
Each (Supplied on a Reel)
$0.843

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy