Syfer Technology 1 nF Multilayer Ceramic Capacitor, 2kV dc, ±10 %

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
773-8323
Mfr. Part No.:
1206Y2K00102KXT
Brand:
Syfer Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Syfer Technology

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

2kV dc

Construction

Stacked

Package/Case

1206

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Flexicap

Width

1.6mm

Height

1.6mm

Length

3.2mm

Standards/Approvals

IECQ-CECC, ISO 14001, OHSAS 18001, RoHS

Maximum Operating Temperature

125°C

Syfer Flexicap 1206


FlexiCap™ has been developed as a result of listening to customers’ experiences of stress damage to MLCCs

A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish

FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors

An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking

FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy