KEMET 330 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface
- RS Stock No.:
- 769-7311
- Mfr. Part No.:
- C1812V334KCRACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 130 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.96
(exc. GST)
$13.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 90 unit(s) shipping from 23 November 2026
- Plus 250 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 120 | $1.196 | $11.96 | - |
| 130 - 240 | $1.165 | $11.65 | 2% |
| 250 + | $1.148 | $11.48 | 4% |
*price indicative
- RS Stock No.:
- 769-7311
- Mfr. Part No.:
- C1812V334KCRACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 330nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 500V dc | |
| Construction | Stacked | |
| Package/Case | 1812 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | ArcShield™ | |
| Height | 2.1mm | |
| Width | 3.2mm | |
| Length | 4.5mm | |
| Standards/Approvals | EIA 556, AEC-Q200, EIA 481, EIA 624, J-STD-020, IPC-7351 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 330nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 500V dc | ||
Construction Stacked | ||
Package/Case 1812 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series ArcShield™ | ||
Height 2.1mm | ||
Width 3.2mm | ||
Length 4.5mm | ||
Standards/Approvals EIA 556, AEC-Q200, EIA 481, EIA 624, J-STD-020, IPC-7351 | ||
Maximum Operating Temperature 125°C | ||
Kemet 1812 Arcshield MLCC Series
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- KEMET 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 330 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 330 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 330 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KEMET 330 nF Multilayer Ceramic Capacitor ±20 %, Axial Axial
