KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$954.00

(exc. GST)

$1,049.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$0.954$954.00-
5000 +$0.922$922.003%

*price indicative

RS Stock No.:
135-3686
Mfr. Part No.:
1825CC104KAT1A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

630V dc

Package/Case

1825

Mount Type

Surface

Packaging

Reel

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

KGM

Standards/Approvals

No

Width

6.3mm

Height

3.4mm

Length

4.6mm

Maximum Operating Temperature

125°C

AVX High Voltage 1825 MLCC series


AVX 1825 Series high-voltage ceramic multilayer capacitors are Compact in size and offer high Value and low leakage, low ESR at high frequencies. These capacitors are suited to applications such as snubbers in high frequency convertors resonators in SMPS, and high voltage coupling/dc blocking. The temperature

gradient during heating or cooling cycles should not exceed 4ºC per

second. The preheat temperature must be within 50ºC of the Peak

temperature reached by the ceramic bodies through the soldering process.

1825 Range


Note

Sorted in order of dielectric, voltage then capacitance.

Each (In a Bag of 5)
$2.542
  • RS Stock No. 1358340
  • Mfr. Part No. 0603YC104K4T2A
Each (In a Bag of 250)
$0.044
Each (In a Bag of 100)
$0.181
Each (In a Bag of 5)
$2.372

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy