KEMET 0.1 pF Multilayer Ceramic Capacitor, 50V dc, 0.1 pF, Surface
- RS Stock No.:
- 769-7027
- Mfr. Part No.:
- CBR04C108B5GAC
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$7.40
(exc. GST)
$8.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,500 unit(s) shipping from 23 November 2026
- Plus 8,400 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 2400 | $0.074 | $7.40 |
| 2500 - 4900 | $0.072 | $7.20 |
| 5000 + | $0.071 | $7.10 |
*price indicative
- RS Stock No.:
- 769-7027
- Mfr. Part No.:
- CBR04C108B5GAC
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 0.1pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | 0.1 pF | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | HiQ-CBR | |
| Length | 1mm | |
| Height | 500μm | |
| Width | 500μm | |
| Standards/Approvals | AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 0.1pF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance 0.1 pF | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series HiQ-CBR | ||
Length 1mm | ||
Height 500μm | ||
Width 500μm | ||
Standards/Approvals AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | ||
Maximum Operating Temperature 125°C | ||
Kemet 0402 CBR Series
Related links
- KEMET 0.1 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- KEMET 0.1 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- KEMET 2.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- KEMET 3.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- KEMET 0.2 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- KEMET 2.4 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- KEMET 4.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- KEMET 2.2 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
