KEMET 1.8 pF Multilayer Ceramic Capacitor, 25V dc, 0.25 pF, Surface

This image is representative of the product range

Get a bulk buy discount

Add 3800 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$7.60

(exc. GST)

$8.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 3700$0.076$7.60-
3800 - 7400$0.074$7.402%
7500 +$0.073$7.303%

*price indicative

RS Stock No.:
769-6989
Mfr. Part No.:
CBR02C189C3GAC
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

1.8pF

Voltage

25V dc

Package/Case

0603

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

0.25 pF

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

HiQ-CBR

Width

300μm

Length

600μm

Height

300μm

Standards/Approvals

J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200

Maximum Operating Temperature

125°C

Kemet HiQ-CBR Series


0201 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn)

Applications include mobile phones, video and tuner designs

C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials

X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials

Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

  • RS Stock No. 7696973
  • Mfr. Part No. CBR02C708C3GAC
Each (In a Pack of 100)
$0.271
  • RS Stock No. 7697030
  • Mfr. Part No. CBR04C608C5GAC
Each (In a Pack of 100)
$0.058
  • RS Stock No. 1806410
  • Mfr. Part No. C0402C189C5GACTU
Each (On a Reel of 1000)
$0.057
  • RS Stock No. 1853409P
  • Mfr. Part No. GJM0335C1E1R2CB01D
Each (Supplied on a Reel)
$0.016

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy