KEMET 1.8 pF Multilayer Ceramic Capacitor, 25V dc, 0.25 pF, Surface

This image is representative of the product range

Get a bulk buy discount

Add 30000 more to save $60.00

View bulk pricing options

Subtotal (1 reel of 15000 units)*

$705.00

(exc. GST)

$780.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
15000 - 15000$0.047$705.00-
30000 - 135000$0.045$675.00$60.00
150000 +$0.041$615.00$900.00

*price indicative

RS Stock No.:
170-0344
Mfr. Part No.:
CBR02C189C3GAC
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

1.8pF

Voltage

25V dc

Construction

Stacked

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

0.25 pF

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

HiQ-CBR

Standards/Approvals

J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200

Width

300μm

Length

600μm

Height

300μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW

Kemet HiQ-CBR Series


0201 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn)

Applications include mobile phones, video and tuner designs

C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials

X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials

Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy