KEMET 0.1 pF Multilayer Ceramic Capacitor, 25V dc, 0.1 pF, Surface

This image is representative of the product range

Get a bulk buy discount

Add 3800 more to save $11.40

View bulk pricing options

Subtotal (1 pack of 100 units)*

$11.00

(exc. GST)

$12.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 3700$0.11$11.00-
3800 - 7400$0.107$10.70$11.40
7500 +$0.106$10.60$30.00

*price indicative

RS Stock No.:
769-6967
Mfr. Part No.:
CBR02C108B3GAC
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

0.1pF

Voltage

25V dc

Package/Case

0603

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

0.1 pF

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

HiQ-CBR

Width

300μm

Height

300μm

Length

600μm

Standards/Approvals

J-STD-020, EIA 481, AEC-Q200, EIA 624, IPC-7351, EIA 556

Maximum Operating Temperature

125°C

Kemet HiQ-CBR Series


0201 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn)

Applications include mobile phones, video and tuner designs

C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials

X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials

Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy