KEMET 0.5pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.25pF , SMD
- RS Stock No.:
- 769-6964
- Mfr. Part No.:
- CBR02C508C3GAC
- Brand:
- KEMET
Available for back order.
Price (ex. GST) Each (In a Pack of 100)
$0.091
(exc. GST)
$0.10
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 400 | $0.091 | $9.10 |
500 + | $0.09 | $9.00 |
*price indicative
- RS Stock No.:
- 769-6964
- Mfr. Part No.:
- CBR02C508C3GAC
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
Kemet HiQ-CBR Series
0201 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 0.5pF |
Voltage | 25V dc |
Package/Case | 0201 (0603M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±0.25pF |
Dimensions | 0.6 x 0.3 x 0.3mm |
Length | 0.6mm |
Depth | 0.3mm |
Height | 0.3mm |
Series | HiQ-CBR |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- KEMET 0.5pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±0.25pF , SMD
- KEMET 0.5pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- Murata 0.5pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- KEMET 1.2pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.25pF , SMD
- KEMET 0.7pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.25pF , SMD
- KEMET 3.9pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.25pF , SMD
- KEMET 1.8pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.25pF , SMD
- KEMET 0.9pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.25pF , SMD