- RS Stock No.:
- 169-4021
- Mfr. Part No.:
- GRM1555C1HR50CA01D
- Brand:
- Murata
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 10000)
$0.008
(exc. GST)
$0.009
(inc. GST)
Units | Per unit | Per Reel* |
10000 + | $0.008 | $80.00 |
*price indicative |
- RS Stock No.:
- 169-4021
- Mfr. Part No.:
- GRM1555C1HR50CA01D
- Brand:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata GRM 0402 C0G Dielectric
GRM series offer large-capacity and small size in a multilayer structure.
Features & Benefits:
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Excellent solderability is achieved by the Tin plating at the external electrodes
Specifications
Attribute | Value |
---|---|
Capacitance | 0.5pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±0.25pF |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | GRM |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |