Samsung Electro-Mechanics 22 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 8%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$48.00

(exc. GST)

$52.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 224,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000$0.012$48.00-
20000 +$0.011$44.008%

*price indicative

RS Stock No.:
766-5402
Mfr. Part No.:
CL10B223KB8NNNC
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Product Type

Multilayer Ceramic Capacitor

Capacitance

22nF

Voltage

50V dc

Package/Case

0603

Construction

Stacked

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CL

Height

800μm

Standards/Approvals

RoHS

Length

1.6mm

Width

800μm

Maximum Operating Temperature

125°C

Suppression Class

X7R

COO (Country of Origin):
KR

Samsung 0603 X7R/Y5V MLCC series reels


Highly reliable tolerance and high speed automatic chip placement on PCBs

Wide capacitance range

Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V

Highly reliable performance

Highly resistant termination metal

Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;

Tuner (Product code C is suitable.)

For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy