Samsung Electro-Mechanics 1 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 257-5918
- Mfr. Part No.:
- CL10B102KB8WPNC
- Brand:
- Samsung Electro-Mechanics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 250 units)*
$7.25
(exc. GST)
$8.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 250 - 750 | $0.029 | $7.25 |
| 1000 - 1750 | $0.025 | $6.25 |
| 2000 + | $0.02 | $5.00 |
*price indicative
- RS Stock No.:
- 257-5918
- Mfr. Part No.:
- CL10B102KB8WPNC
- Brand:
- Samsung Electro-Mechanics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Capacitance | 1nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Length | 1.6mm | |
| Height | 800μm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
Capacitance 1nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Length 1.6mm | ||
Height 800μm | ||
Standards/Approvals RoHS, REACH | ||
Width 800μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- KR
The Samsung Electro-Mechanics Multilayer ceramic capacitor has capacitance of 1 nF and tolerance +/-10%. The MLCC comes with 50 V dc rated voltage. The size code for this product is 0603. X7R is used as dielectric material in this MLCC.
Capacitance is 1 nF with +/-10% tolerance
Rated voltage is 50 V dc
Size code for this product is 0603
Dielectric material used is X7R
- RS Stock No. 2575654
- Mfr. Part No. CL10B102KB8WPNC
Each (On a Reel of 4000)
$0.013
- RS Stock No. 2575918P
- Mfr. Part No. CL10B102KB8WPNC
Each (Supplied on a Reel)
$0.029
- RS Stock No. 7665272
- Mfr. Part No. CL10B102KB8NNNC
Each (On a Reel of 4000)
$0.01
- RS Stock No. 7661510
- Mfr. Part No. CL05B102KB5NNNC
Each (On a Reel of 10000)
$0.006
Related links
- Samsung Electro-Mechanics 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Samsung Electro-Mechanics 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Samsung Electro-Mechanics 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Samsung Electro-Mechanics 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount Surface Mount
- Samsung Electro-Mechanics 100 nF Multilayer Ceramic Capacitor ±10 %, Surface










