Recently searched

    Samsung Electro-Mechanics 27pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 reel of 4000 units)**

    $32.00

    (exc. GST)

    $36.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    24000 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Reel**
    4000 - 16000$0.008$32.00
    20000 +$0.007$28.00

    **price indicative

    RS Stock No.:
    766-5058
    Mfr. Part No.:
    CL10C270JB8NNNC
    Brand:
    Samsung Electro-Mechanics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Samsung Electro-Mechanics

    Capacitance

    27pF

    Voltage

    50V dc

    Package/Case

    0603 (1608M)

    Mounting Type

    Surface Mount

    Dielectric

    C0G

    Tolerance

    ±5%

    Dimensions

    1.6 x 0.8 x 0.8mm

    Length

    1.6mm

    Depth

    0.8mm

    Height

    0.8mm

    Series

    CL

    Terminal Type

    Surface Mount

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -55°C

    Related links