Recently searched

    Samsung Electro-Mechanics 2.2μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 25 units)**

    $11.38

    (exc. GST)

    $12.53

    (inc. GST)

    Add to Basket
    Select or type quantity
    450 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    25 - 100$0.455$11.375
    125 +$0.45$11.25

    **price indicative

    Packaging Options:
    RS Stock No.:
    766-1211
    Mfr. Part No.:
    CL32B225KCJSNNE
    Brand:
    Samsung Electro-Mechanics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Samsung Electro-Mechanics

    Capacitance

    2.2µF

    Voltage

    100V dc

    Package/Case

    1210 (3225M)

    Mounting Type

    Surface Mount

    Dielectric

    X7R

    Tolerance

    ±10%

    Dimensions

    3.2 x 2.5 x 2.5mm

    Length

    3.2mm

    Depth

    2.5mm

    Height

    2.5mm

    Series

    CL

    Maximum Operating Temperature

    +125°C

    Terminal Type

    Surface Mount

    Minimum Operating Temperature

    -55°C

    Related links