Samsung Electro-Mechanics 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 766-1126
- Mfr. Part No.:
- CL31B104KBCNNNL
- Brand:
- Samsung Electro-Mechanics
This image is representative of the product range
Get a bulk buy discount
Add 3750 more to save $3.75
View bulk pricing optionsSubtotal (1 pack of 250 units)*
$7.25
(exc. GST)
$8.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,500 unit(s) ready to ship
- Plus 2,250 unit(s) ready to ship from another location
- Plus 505,250 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 250 - 3500 | $0.029 | $7.25 | - |
| 3750 - 7250 | $0.028 | $7.00 | $3.75 |
| 7500 + | $0.028 | $7.00 | $7.50 |
*price indicative
- RS Stock No.:
- 766-1126
- Mfr. Part No.:
- CL31B104KBCNNNL
- Brand:
- Samsung Electro-Mechanics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | CL | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 850μm | |
| Length | 3.2mm | |
| Suppression Class | X7R | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series CL | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Height 850μm | ||
Length 3.2mm | ||
Suppression Class X7R | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- KR
Samsung 1206 MLCC series reels
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- Samsung Electro-Mechanics 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Samsung Electro-Mechanics 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Samsung Electro-Mechanics 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Samsung Electro-Mechanics 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
