Samsung Electro-Mechanics 10 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface Surface Mount

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save $1.25

View bulk pricing options

Subtotal (1 pack of 250 units)*

$11.75

(exc. GST)

$13.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 2,500 left, ready to ship
  • Plus 1,000 left, ready to ship from another location

Units
Per unit
Per Pack*
Saving
250 - 1000$0.047$11.75-
1250 - 6000$0.046$11.50$1.25
6250 +$0.042$10.50$31.25

*price indicative

Packaging Options:
RS Stock No.:
766-1034
Mfr. Part No.:
CL21A106KPFNNNF
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

10V dc

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CL

Width

1.25mm

Height

1.25mm

Length

2mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
KR

Samsung 0805 MLCC series


General Multilayer Ceramic Chip Capacitors

Highly reliable tolerance and high speed automatic chip placement on PCBs

Wide capacitance range

Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V

Highly reliable performance

Highly resistant termination metal

Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;

Tuner (Product code C is suitable.)

For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy